Vishay / Vitramon VJ HIFREQ HT Design Kits

Vishay / Vitramon VJ HIFREQ HT Design Kits contain common sizes and capacitance values of surface-mount multilayer ceramic chip capacitors for high-temperature (up to 200°C) and high-frequency applications. The MLCC kits provide 15 pieces of each part and are offered in body sizes 0402, 0603, 0805, 0505, and 1111. The design kits achieve high field reliability through design, materials, and tight process control. Vishay / Vitramon VJ HIFREQ HT Design Kits feature an ultra-stable dielectric material and a reliable noble metal electrode (NME) system. The kits are ideal for use in a variety of applications, including RF and microwave, broadband communication, satellite communication, base stations, medical instrumentation and testing, military devices, and wireless devices.

Features

  • 0402, 0603, 0805, 0505, and 1111 body sizes
  • 15 pieces of each part
  • Ultra-stable dielectric material
  • Lead-free terminations code "X"
  • High frequency/high temperature (+175°C/+200°C)
  • Reliable NME system
  • Made with a combination of design, materials, and tight process control to achieve very high field reliability

Applications

  • RF and microwave
  • Broadband communication
  • Satellite communication
  • Base stations
  • Medical instrumentation and testing
  • Military devices (radar, communication, and more)
  • Wireless devices
Yayınlandı: 2020-09-01 | Güncellenmiş: 2024-09-20