Vishay / Vitramon VJ HIFREQ HT Multilayer Ceramic Chip Capacitors
Vishay / Vitramon VJ HIFREQ HT Surface-Mount Multilayer Ceramic Chip Capacitors are available in five case sizes, ranging from 0402 to 1111. The surface-mount MLCCs operate over a temperature range of -55°C to +200°C. These wet-build process devices are constructed with ultra-stable dielectric material. Vishay / Vitramon VJ HIFREQ HT MLCCs are ideal for use in various applications, including RF and microwave, broadband communication, and satellite communication.Features
- 0402, 0505, 0603, 0805, and 1111 case sizes
- +175°C/+200°C high frequency/high temperature
- Ultra-stable dielectric material
- Lead-free terminations code "X"
- Surface-mount, wet-build process
- Reliable noble metal electrode (NME) system
- Made with a combination of design, materials, and tight process control to achieve high field reliability
Applications
- RF and microwave
- Broadband communication
- Satellite communication
- Base stations
- Medical instrumentation and test equipment
- Military devices (radar, communication, and more)
- Wireless devices
Specifications
- -55°C to +200°C operating temperature range
- Capacitance range
- 0.1pF to 47pF (0402)
- 0.1pF to 330pF (0505)
- 0.1pF to 270pF (0603)
- 0.1pF to 1000pF (0805)
- 0.2pF to 3300pF (1111)
- 25VDC to 500VDC voltage rating
- 0ppm/°C ± 30ppm/°C from -55°C to +200°C temperature coefficient of capacitance
- Dissipation factor
- 0.05% max at 1.0VRMS and 1MHz for values ≤1000pF
- 0.05% max at 1.0VRMS and 1kHz for values >1000pF
Yayınlandı: 2020-12-02
| Güncellenmiş: 2024-09-20