Vishay / Vitramon VJ Series High Frequency MLCCs

Vishay / Vitramon VJ Series High-Frequency MLCCs feature small package sizes, high-frequency capabilities, excellent aging characteristics, and a reliable noble metal electrode (NME) system. These multilayer ceramic chip capacitors are available in several case sizes and termination options. Typical applications for Vishay / Vitramon VJ Series High-Frequency MLCCs include broadband wireless communication, satellite communication, Wi-Fi® (802.11) and WiMax (802.16), VoIP networks, and cellular base stations, and subscriber-based wireless devices.

Features

  • 0402, 0603, 0805, and 1111 case sizes
  • High frequency
  • Excellent aging characteristics
  • Lead-free termination - code "X"
  • Tin/lead termination - code "L"
  • Surface mount, wet build process
  • Reliable NME system
  • Made with combination of design, materials, and tight process control to achieve high field reliability

Applications

  • Broadband wireless communications
  • Satellite communications
  • Wi-Fi (802.11) and WiMax (802.16)
  • VolP networks and cellular base stations
  • Subscriber-based wireless devices
Yayınlandı: 2012-05-30 | Güncellenmiş: 2025-11-18