Vishay / Dale WSBS8518 M3 / M4 Battery Shunt Resistors

Vishay / Dale WSBS8518...M4/M3 Battery Shunt Resistors with M3/M4 tapped holes feature a Power Metal Strip® and high power-to-footprint size ratio. These resistors utilize a proprietary processing technique that produces low resistance values of 50µΩ, 100µΩ, 125µΩ, and 250µΩ. Other features include an all-welded construction, low <5nH inductance, and low <3µV/°C thermal EMF. Vishay / Dale WSBS8518...M4/M3 Battery Shunt Resistors are lead free, halogen free, and RoHS compliant.

Features

  • High power-to-footprint size ratio
  • Proprietary processing technique produces low resistance values
  • All-welded construction
  • Low <5nH inductance
  • Low <3µV/°C thermal EMF
  • Lead free, halogen free
  • RoHS compliant
Yayınlandı: 2017-09-12 | Güncellenmiş: 2025-01-28