Vishay / Siliconix ThunderFET® Power MOSFETs
Vishay / Siliconix ThunderFET® Power MOSFETs provide low values of on-resistance for 100V MOSFETs with 4.5V ratings. The lower on-resistance translates into lower conduction losses and reduced power consumption for energy-saving green solutions. Vishay / Siliconix ThunderFET Power MOSFETs are optimized for primary-side switching and secondary-side synchronous rectification in isolated DC/DC power supply designs for telecom brick and bus converter applications. The 4.5V rating for on-resistance allows a wide range of PWM and gate driver ICs to be considered.Features
- TrenchFET® Power MOSFET
- 100% Rg tested
- 100% UIS tested
- Compliant to RoHS Directive 2002/95/EC
Applications
- DC-DC primary- and secondary-side switches
- Telecom/servers 48V
- DC-DC converters
- POL
- Full/half-bridge DC-DC
- Load switches
- Power management
- LED backlighting
- Synchronous rectification
- DC/AC inverters
- Motor drive switches
- PD switches
Additional Resources
Yayınlandı: 2012-03-29
| Güncellenmiş: 2024-01-12