Vishay / Siliconix SiA429DJT 20V P-Channel MOSFETs

Vishay / Siliconix SiA429DJT 20V P-Ch TrenchFET® Power MOSFETs offer a low on-resistance for a P-Channel device with a sub-0.8mm profile. Vishay / Siliconix SiA429DJT TrenchFET Power MOSFETs come in a thermally enhanced Thin PowerPAK® SC-70 package with an ultra-low 0.6mm profile. The SiA429DJT is ideal for DC/DC converters and load and charger switches. The lower on-resistance translates into lower conduction losses.

Features

  • TrenchFET® Power MOSFET
  • Thermally Enhanced PowerPAK® SC-70 Package
    • Small Footprint Area
    • Ultra-Thin 0.6mm height
  • 20V drain-source voltage
  • On-resistance:
    • 20.5mΩ at 4.5V
    • 27mΩ at 2.5V
    • 36mΩ at 1.8V
    • 60mΩ at 1.5V

Applications

  • Load Switch and Charger Switch for Portable Devices
  • DC/DC Converter
Yayınlandı: 2011-08-02 | Güncellenmiş: 2022-03-11