Würth Elektronik WE-HCM SMD High Current Flat Wire Inductors
Würth Elektronik WE-HCM SMD High Current Flat Wire Inductors feature low core losses (MnZn) and high saturation current up to 60A. These magnetically shielded inductors offer extremely low DCR with ±7% DCR tolerance and have an operating temperature of -40°C to +125°C. Applications for Würth Elektronik WE-HCM SMD High Current Flat Wire Inductors include multiphase switching regulators, CPU/RAM power supply, power PCs, and filters.Features
- Low core losses (MnZn)
- High saturation current up to 60A
- Extremely low DCR
- Magnetically shielded
- ±7% DCR tolerance
- -40°C to +125°C operating temperature range
- Reflow solder profile recommended
Applications
- Multiphase switching regulators
- CPU/RAM power supplies
- Power PCs
- Filters
Yayınlandı: 2012-08-02
| Güncellenmiş: 2025-02-10