Texas Instruments TPS543C20EVM-054 Converter Evaluation Module
Texas Instruments TPS543C20EVM-054 Converter Evaluation Module (EVM) allows users to evaluate the TPS543C20RVF. The TPS543C20RVF is a fixed frequency non-compensation stackable synchronous buck converter with integrated MOSFETs. The evaluation module provides a fixed 0.9V output at up to 40A from a 12V input bus. The TPS543C20EVM-054 is designed as a single-output DC-DC converter that demonstrates the TPS543C20 in a typical low-voltage application while providing a number of test points to evaluate the performance.Features
- No external compensation control
- 2-Device stackable for up to 80A
- Programmable switching frequency from 300kHz to 2MHz
- Synchronization to an external clock
- 10 selectable reference from 0.6V to 1.1V with 0.5% accuracy
- Differential remote sensing
Yayınlandı: 2018-08-14
| Güncellenmiş: 2025-02-27