Würth Elektronik WCAP-CSGP General-Purpose MLCCs

Würth Elektronik WCAP-CSGP General-Purpose Multilayer Ceramic Capacitors (MLCCs) come in 0402 to 1812 package sizes for general use. Würth Elektronik WCAP-CSGP General-Purpose MLCCs ceramic characteristics of Class I and Class II. Class I ceramic capacitors, which include the NPO type, are characterized by a small permittivity, giving them smaller capacities. The dependencies of temperature and voltage for Class I capacitors are linear. These MLCCs undergo minimal aging. Class II ceramic capacitors, which includes the X7R and X5R types, own a higher permittivity. This higher permittivity allows these MLCCs to provide higher capacities. Class II MLCCs have non-linear dependencies of temperature and voltage. These capacitors show aging behavior.

Features

  • High-performance ceramic
  • High electrical precision and stability ceramic, especially for NP0
  • Minimal aging, especially for NP0
  • Surface mount (SMT) chip mounting style
  • Ceramic
    • NP0 (Class I)
    • X5R (Class II) (all sizes except 1812)
    • X7R (Class II)
  • Capacitance range
    • 0402 and 0603 sizes: 1pF to 10µF
    • 0805 size: 1pF to 47μF
    • 1206 and 1210 sizes: 1pF to 100µF
    • 1812 size: 10pF to 2.2μF
  • Voltage range
    • 0402, 0603, 0805, 1206, and 1210 sizes: 6.3VDC to 100VDC
    • 1812 size: 16VDC to 50VDC
  • ±30ppm/°C temperature coefficient
    • ±0.54% for NP0
    • ±15% for X5R and X7R
  • Operating temperature range
    • -55°C to +125°C for NP0 and X7R
    • -55°C to +85°C for X5R
  • Copper / nickel / tin termination
  • Recommended soldering
    • 0402, 1206, 1210, and 1812 sizes: Reflow
    • 0603 and 0805 sizes: Reflow and wave

Applications

  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuits
Yayınlandı: 2019-11-22 | Güncellenmiş: 2025-02-10