Videos
SMT Types
WCAP-AS5H - Offers a load life of 5000h at +105°C and an operating temperature range of -40°C to +105°C.
WCAP-ASLI - Features a load life of 2000h at +105°C and is available in 6.3V, 10V, 16V, 25V, 35V, and 50V modules.
WCAP-ASLL - Available in 6.3V, 10V, 16V, 25V, and 35V modules with a 2000h to 5000h load life.
WCAP-ASLU - A part of the low-leakage current series and offers an operating temperature range of -40°C to +85°C.
WCAP-ASNP - Available in 6.3V, 10V, 16V, 25V, 35V, and 50V modules.
Design Kits
- WCAP-AS5H Kit - 35 Values, 408 Components
- WCAP-ASLI Kit - 35 Values, 361 Components
- WCAP-ASLL Kit - 35 Values, 294 Components
- WCAP-ASLL Kit - 35 Values, 324 Components
- WCAP-ASLU Kit 35 Values, 525 Components
- WCAP-ATG5 Kit - Aluminium Electrolytic Capacitors Radial THT
- WCAP-ATG5 Kit - 27 Values, 230 Components
- WCAP-ATG8 Kit - 27 Values, 203 Components
- WCAP-ATG8 Kit - 14 Values, 135 Components
- WCAP-ATLI Kit - 28 Values, 230 Components
- WCAP-ATLI Kit - 29 Values, 240 Components
- WCAP-ATLL Kit - 32 Values, 346 Components
- WCAP-ATUL Kit - 34 Values, 287 Components
- WCAP-ATUL Kit - 34 Values, 286 Components
- WCAP-ATUL Kit - 35 Values, 192 Components
Yayınlandı: 2019-03-18
| Güncellenmiş: 2025-02-10