Würth Elektronik WE-LQ SMD Inductors
Würth Elektronik WE-LQ SMD Inductors are available in 1210 and 1812 package sizes with small inductances for compact circuits. These miniature chip inductors are wound on a special ferrite core and offer high Q at high frequencies as well as low DC resistance. They have an operating temperature range of -40°C to +125°C. Applications for Würth Elektronik WE-LQ SMD Inductors include low-power DC/DC converters, EMI filtering, and RF circuits.Features
- Miniature chip inductors wound on a special ferrite core
- Small inductances for compact circuits
- High Q at high frequencies
- Low DC resistance
- -40°C to +125°C operating temperature range
- Recommended solder profile: Reflow
Applications
- Low-power DC/DC converters
- EMI filtering
- RF circuits
Yayınlandı: 2012-08-01
| Güncellenmiş: 2022-11-03