Würth Elektronik WE-LQFS SMD Shielded Tiny Power Inductors

Würth Elektronik WE-LQFS SMD Shielded Tiny Power Inductors are available in sizes 3818, 4818, and 4828. They have a shielding core around the windings to attenuate EMI emissions and are also pad-compatible with the WE-LQ series. The WE-LQFS inductors from Würth Elektronik have 20% inductance tolerance and up to 30% higher ISAT than the WE-TPC series.

Features

  • SMD tiny shielded power
  • Shielded version of WE-LQ
  • Land pattern matching unshielded version
  • -40°C to +125°C operating temperature range

Applications

  • Integrated DC/DC converters
  • High-efficiency switching controllers
  • Portable devices (smartphones, digital cameras, tablets, etc.)
  • Embedded laptops and PCs
Yayınlandı: 2017-02-15 | Güncellenmiş: 2022-07-07