Wiha Heavy Duty Tool Hauler Backpack & Tool Sets
Wiha Heavy Duty Tool Hauler Backpack and Tool Sets provide a robust, ergonomic, and flexible solution for electricians and technicians on the go. The backpack is available by itself or as part of four specialty tool kits for apprentice, journeyman, and master electricians, as well as maintenance, repair, and overhaul (MRO) technicians. The backpack features 77 storage and 30 flexible attachment options for tools or other utensils, and a zipper front pocket offers easy access to important gear. The external zip pockets keep items accessible and safe, while the durable waterproof base keeps the backpack upright and the gear dry on job sites. Users can adjust the shoulder straps for comfort, and the rear compartment with a padded laptop sleeve provides safety and security. This Wiha tool hauler backpack measures 21" x 15.25" x 10.25" (H x L x W) and is constructed with splashproof upper 1680D pack-cloth fabric with a polyurethane (PU) coating and YKK brand zippers.Features
- Robust, ergonomic, and flexible solution for electricians and technicians on the go
- 77 storage and 30 flexible attachment options for tools or other utensils
- External zip pockets keep tools and materials easily accessible and safe
- Adjustable shoulder straps optimize fit for maximum comfort
- Zipper front pocket allows easy access to important gear
- Durable waterproof base keeps pack upright and gear dry on job sites
- Rear compartment with padded laptop sleeve provides safety and security
- 21" x 15.25" x 10.25" dimensions (H x L x W)
- Splashproof upper 1680D pack-cloth fabric with PU coating and YKK zippers
- Available as standalone backpack or as part of 4 tool sets
Tool Set Options
Backpack Highlights
Yayınlandı: 2024-06-05
| Güncellenmiş: 2024-07-10