Würth Elektronik WR-BNC PCB & Cable Connectors

Würth Elektronik WR-BNC PCB and Cable Connectors are designed for an operating frequency of 50Ω, suitable for applications up to 4GHz for high currents. BNC connectors feature a bayonet lock, providing a reliable and stable connection. These connectors are available in both right-angle and straight construction. Suitable applications for the WR-BNC connectors from Würth Elektronik include communications, high-power machinery, industrial, and humid environments.

Features

  • 50Ω impedance
  • 5000MΩ insulation resistance
  • 1500Vrms withstanding voltage
  • Nickel and gold plating
  • Bayonet lock mating
  • MIL-STD-348 interface
  • 200 mating cycles

Applications

  • Network and communications
  • RF test and measurement equipment
  • Industrial
  • High-power machinery
  • Outdoor or humid environment
Yayınlandı: 2025-08-07 | Güncellenmiş: 2025-09-30