Würth Elektronik Coaxial Connectors

Würth Elektronik Coaxial Connectors offer reliable, low-loss signal transmission between RF systems, subassemblies, and components, making them ideal for communications, RF testing, and industrial applications. Designed for durability, compact integration, and high-performance connectivity, these connectors support frequencies up to 18GHz and are available in a variety of form factors. Whether for high-frequency signal paths, space-constrained designs, or rugged environments, Würth Elektronik provides versatile coaxial solutions backed by precision engineering.

Frequency Overview

Chart - Würth Elektronik Coaxial Connectors

Features

  • Standard interface in accordance with MIL-STD-348
  • Precise CNC machining with up to 0.003mm tolerance
  • Unique assembly design to stabilize thread torque
  • Captivation designed to strengthen mechanism
  • Center contact captivation
  • Resistant to severe conditions for up to 48 hours
  • THR compatible
  • One-piece center contact to optimize signal transmission

Applications

  • Telecommunications
  • Base stations
  • Telecom boxes
  • Data communications
  • Wireless LAN
  • Wireless WAN
  • Industrial machine-to-machine communication
  • Automation
  • Measurement and test systems
  • Network analyzers

Videos

Yayınlandı: 2019-05-20 | Güncellenmiş: 2025-09-02