Würth Elektronik WR-NTYPE Coaxial Connectors & Cable Assemblies

Würth Elektronik WR-NTYPE Coaxial Connectors and Cable Assemblies that include PCB connectors, panel connectors, in-series and in-between-series adapters, and pre-assembled cable assemblies. These products provide a wide range of robust solutions for RF interconnection and signal transmission applications where environmental protection and mechanical stability are critical. The Würth Elektronik N Type series features screw-on coupling and is suitable for high-power machinery, RF test and measurement equipment, and network and communications.

Applications

  • Network and communications
  • RF test and measurement equipment
  • Industrial
  • High-power machinery
  • Rugged structure for shock and harsh outdoor environments

Specifications

  • Interface in accordance with MIL-STD-348
  • DC to 11GHz interface range
  • Up to 500 mating cycles
  • 50Ω impedance rating
  • IP67 protection rating
  • Up to 18GHz frequency

Videos

Yayınlandı: 2023-04-21 | Güncellenmiş: 2025-08-19