Würth Elektronik WR-UMRF Ultra-Miniature RF Coaxial Connectors

Würth Elektronik WR-UMRF Ultra-Miniature RF Coaxial Connectors offer a 3.0mm x 3.1mm footprint and 2.5mm mating height, ideal for high-frequency signal and antenna connections. Additional features include snap-on mating for fast and reliable assembly, as well as an IP67 protection rating against dust and moisture. These connectors support 1.13mm to 1.37mm cable diameters with black or gray jackets and DC to 6GHz frequencies. Würth Elektronik WR-UMRF Coaxial Connectors are suitable for industrial systems, consumer electronics, RF test and measurement equipment, and space-constrained applications.

Features

  • High-frequency performance
  • Ultra-compact design
  • Snap-on mating
  • Environmental protection
  • Versatile cable options

Applications

  • Network and communications
  • RF test and measurement equipment
  • Industrial systems
  • Consumer electronics and devices

Specifications

  • 50Ω impedance
  • DC to 6GHz frequency range
  • 3.0mm x 3.1mm footprint
  • 2.5mm mating height
  • IP67 protection rating
  • Supports 1.13mm to 1.37mm cable diameters
  • Black or gray jackets
Yayınlandı: 2025-08-07 | Güncellenmiş: 2025-09-30