Würth Elektronik Transformers & Toroids for Solar Inverters
Würth Elektronik Transformers and Toroids for Solar Inverters are designed to work with TIDA-01606 solar string inverters by Texas Instruments. These Würth Elektronik power inductors include MID-FLT flat wire toroids with 15A rated current. The MID series for solar inverters also features MID-HB gate drive transformers with an EPX7 profile package and SN6501 MID-PPTI push-pull transformers that can be used to generate isolated bias supplies.Features
- Works with TIDA-01606 solar string inverters by TI
- MID-FLT flat wire inductors
- 15A rated current
- Low DC resistance
- High saturation current
- MID-PPTI push-pull transformers
- 5000VRMS
- 8mm creepage and clearance
- Small size
- Surface mount
- Low profile
- Designed to meet IEC60950 and IEC60664 reinforced isolation
- MID-HB half-bridge transformers
- EPX7 package size
- Functional isolation
- 3000VAC isolation voltage
- Small size
- Self-shielding package
- Low losses
- Pick and placeable
- Lead-free and ROHS compliant
Applications
- MID-PPTI push-pull transformers
- Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, and lower-power LAN
- Industrial automation
- Process control
- Medical equipment
- PLC analog and digital I/O modules
- Isolated gate driver power supplies
- AC motor drives
- Uninterruptible power supplies (UPS)
- Solar inverters
- Polyphase energy meters
- Protection relays and IEDs
- MID-FLT flat wire inductors
- Solar string inverters
- Solar central inverters
- MID-HB half-bridge transformers
- Factory automation and process control
- Building automation
- Portable instrumentation
- Field transmitters and other sensors
Yayınlandı: 2019-06-26
| Güncellenmiş: 2023-12-05