Würth Elektronik Push-Pull Transformers for TI SNxx Drivers

Würth Elektronik WE-PPTI Push-Pull Transformers feature a small size that offers high performance and high isolation voltage of 2.5kV. WE-PP transformers for Texas Instruments SN6505 drivers feature a 120kHz to 480kHz frequency range and 1A current rating. SN6505 drivers are low noise, low electromagnetic interference (EMI) drivers for isolated power supplies in small packages. The SN6501 push-pull drivers are designed for small transformers used in a variety of applications, such as isolated interfaces or low-power LAN.

Features

  • General
    • Small size
    • Surface mount
    • Low profile
    • -40°C to +125°C operating temperature range
    • IEC60950-1, EN60950-1/CSA60950-1, and AS/NZS609501.1 standards
  • SN6505 and SB6505B
    • Push-pull drivers for transformers
    • 2.25V to 5.5V input voltage range
    • 1A at 5V output drive
    • 0.25Ω max. at 4.5VRON
    • Ultra-low electromagnetic interference (EMI)
  • SN6501
    • Push-pull drivers for small transformers
    • Single 3.3V or 5V supply
    • High primary-side current drive
      • 5V supply: 350mA (max)
      • 3.3V supply: 150mA (max)
  • SN6507
    • Tiny push-pull transformers
    • Low profile
    • Surface mount
    • 12V and 24V Inputs
    • -40°C to +125°C operating temperature range
    • Development kit available

Applications

  • Solar inverters
  • Medical equipment
  • Industrial automation
  • Building automation
  • Process control
  • Motor drives: IGBT and SiC gate driver supplies
  • PLC analog and digital I/O modules
  • Isolated interface power supplies for CAN, RS-485, RS-422, RS-232, SPI, I2C, and lower-power LAN
  • Isolated gate driver power supplies
  • AC motor drives
  • Uninterruptible power supplies (UPS)
  • Polyphase energy meters
  • Protection relays and IEDs

Videos

Yayınlandı: 2013-03-18 | Güncellenmiş: 2026-02-04