Würth Elektronik STAR-TEC Snap Ferrites with Safety Key Technology
Würth Elektronik STAR-TEC Snap Ferrites with Safety Key Technology feature both the WE-STAR-TEC and WE-STAR-TEC LFS series. The STAR-TEC ferrites utilize a NiZn core for supplementary interference suppression in the 1MHz to 1GHz range. The STAR-TEC LFS series utilizes an MnZn core for a low-frequency suppression range from 300kHz to 20MHz. Both STAR-TEC snap ferrite series are designed to be user-friendly. Würth Elektronik STAR-TEC and STAR-TEC LFS Snap Ferrites with Safety Key Technology operate in the -25°C to +105°C temperature range.Both series require a 710-74271 STAR-KEY safety key (sold separately).
Features
- Prefixing cable system facilitates the cable assembling process
- Cable clamping protection
- Internal security locking system with patented key technology prevents unauthorized removal from the cable
- One key in each packaging unit
- UL94 V0 classification of plastic housing
- -25°C to +105°C operating temperature range
- NiZn or MnZn core material, depending on the model
Applications
- WE-STAR-TEC
- EMC ferrite for the additional EMI suppression in the frequency area from 1MHz to 1GHz
- Fastening for round cables with diameter 3.5mm to 25mm or if winded more turns through the ferrite
- Reusable because of the key technology, ideal for test and measuring purposes in EMC labs
- WE-STAR-TEC LFS
- Applications with low-frequency range from 300kHz to 30MHz
- Applications with varying cable diameter
- Test and measuring purposes
- Cables with difficult access
Videos
Yayınlandı: 2014-06-10
| Güncellenmiş: 2025-06-04