Würth Elektronik EMI Suppression Ferrite Beads
Würth Elektronik EMI Suppression Ferrite Bead product families include the WE-AFB, WE-AFB LFS, WE-SAFB, and WE-TOF series. The WE-AFB, WE-SAFB, and WE-TOF series all feature a ferrite core made of NiZn. This NiZn core allows for the best possible interference suppression and works in a broadband frequency range. The NiZn core ferrites are available in axial (WE-AFB) and toroidal (WE-SAFB) types. Würth WE-SAFB ferrite beads are smaller in size and used for cables with a diameter of 0.55mm up to 4mm. The WE-AFB LFS axial ferrite beads have an MnZn core. The MnZn core material is used for low-frequency applications from 150kHz and 30MHz.Features
- Ferrite core made of NiZn, a material that works in a broadband frequency range
- Wide range of types and grades of material (NiZn) for the best possible interference suppression
- MnZn core material (WE-AFB LFS), low frequency, applications from 150kHz and 30MHz
- -25°C to +125°C operating temperature range
Applications
- WE-AFB, WE-AFB LFS, and WE-TOF
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multi-conductor wires
- Cables for power supplies, and data and gauge signal lines
- Suppression of electronic ballasts (i.e. neon tube) in the lighting industry
- WE-SAFB
- For transistor bases or feed lines
- To avoid radio frequency interferences in switching amplifiers
- In power electronics for IGBT- and thyristor circuits
Design Kits
Yayınlandı: 2022-01-19
| Güncellenmiş: 2024-05-14