Würth Elektronik WE-AEFA & WE-AENA Axial EMI Suppression Ferrites
Würth Elektronik WE-AEFA and WE-AENA Axial EMI Suppression Ferrites are AEC-Q200 qualified and work in wide frequency and temperature ranges. They have an operating temperature of -55°C to +150°C with a high process capability that allows for increased automation. The WE-AEFA series utilizes a NiZn core material while the WE-AENA ferrites have a nanocrystaline core material. Würth WE-AEFA and WE-AENA Axial EMI Suppression Ferrites are ideal for wires, coax cables, wire-wrapping cables, multi-conductor wires, data/signal lines, on-board power supply lines, and more.Features
- Ferrite core made of NiZn (WE-AEFA) or nanocrystaline (WE-AENA)
- Many types available for the best possible interference suppression
- High process capability
- AEC-Q200 qualified
- Production with high automation level
- Additional quality controls
- -55°C to +150°C operating temperature range
Applications
- Wires, coaxial cables, wire-wrapping cables, and multiconductor wires
- Data and signal lines
- Battery management
- Automotive harnesses
- Motor-related products.
- Onboard power supply lines
- Multimedia cable interfaces
- Various, other cable interfaces
Sample Kit
The WE-AEFA sample kit contains AEC-Q200-qualified Axial EMI Suppression Ferrites that work in wide frequency ranges. This kit offers many types of ferrites for the best possible interference suppression. The diameters in the kit range from 3.3mm to 150mm, and the material used in the kit is 1E04_620.
Additional Resources
Yayınlandı: 2018-08-17
| Güncellenmiş: 2024-03-08