Würth Elektronik Flat Ferrites & Ferrite Cores
Würth Elektronik Flat Ferrites and Ferrite Cores include three series: WE-FLAT, WE-SPLITRING, and WE-SFA. The WE-FLAT ribbon cable suppressors provide an easy solution to filter interference on flexible printed circuit boards, ribbon cables, and more. The WE-FLAT series utilizes a NiZn core material for wideband noise suppression from 1MHz to 1GHz. The WE-SPLITRING split ferrite cores are easy to mount on already installed cables and are suitable for computers, terminals, and data lines. The WE-SFA series features flat clip-on modules with a 4 W 620 ferrite material, and they are ideal for computers, terminals, data lines, and more. Würth Elektronik Flat Ferrites and Ferrite Cores operate in a temperature range of -25°C to +105°C or +125°C, depending on the series.Features
- WE-FLAT
- Easy solution to filter interference on ribbon cable, flexible PCBs, and thin ribbon cable
- NiZn core material for wideband noise suppression from 1MHz to 1GHz
- Available with adhesive tape for mounting
- Variety of shapes
- -25°C to +125°C operating temperature range
- WE-SPLITRING
- Easy to mount on already installed cables
- Heat shrinking tubes recommended for attachment
- -25°C to +105°C operating temperature range
- WE-SFA
- Already installed with spring clip or plastic clip
- 4 W 620 ferrite material
- -25°C to +125°C operating temperature range
Applications
- WE-FLAT
- Filter for common mode interference on data lines in electronic systems
- Especially suitable for multipole ribbon cables
- WE-SPLITRING
- Computers
- Terminals
- Interference problems on data lines
- WE-SFA
- Computers
- Terminals
- Interference problems on data lines
- Easy to mount on already installed cables or cables with plugs
- For strong interference problems in flat cables on digital devices
Indvidual Series
Yayınlandı: 2012-03-15
| Güncellenmiş: 2024-03-11