Würth Elektronik Wireless M-Bus Modules

Würth Elektronik Wireless M-Bus Modules are all embedded modules that operate in 12 channels. These Würth modules are connected to a host system via the UART interface with up to 115.2kbps data rate.

Features

  • Embedded modules
  • Operates in 12 channels
  • Connects to host system via UART interface
  • Up to 115.5kbps data rate
  • Easy switching between S, T, and C operating modes
  • Adjustable RF rates

Featured Products

Metis-I - 868MHz Wireless wM-Bus Radio Module
Metis-I - 868MHz Wireless wM-Bus Radio Module is an all-embedded cost-effective module that operates in 12 channels in the 868MHz frequency band. This module comes with an integrated protocol that controls the entire data communication. The Metis-I module builds and transmits data packets according to the EN13757-4 wM-Bus standard specification. This module handles the configuration of parameters via the UART interface and a control pin. The Metis-I module features up to 700m line of sight range, easy switching between S, T, and C operating modes, and adjustable Rf data rates. This module is connected to a host system via the UART interface with up to 115.2Kbps data rate. The Metis-I module is available in a 27mm x 17mm x 4mm small form factor.

View Product Detail

Metis-II - 868MHz wM-Bus Radio Module
Metis-II - 868MHz wM-Bus Radio Module is a cost-effective wireless M-Bus radio module that operates in 12 channels in the 868MHz frequency band. This module features up to 1000m line of sight range, 14dBm RF output power, and AES-128 encryption. The Metis-II module is connected to a host system via the UART/SPI interface with up to 115.2kbps data rate. This module comes in a 27mm x 17mm x 4mm small form factor. The Metis-II module is best suited for integration into meters, concentrators, and mobile metering devices.

View Product Detail

Mimas-I 169MHz Wireless wM-Bus Radio Module
Mimas-I – 169MHz Wireless wM-Bus Radio Module is a cost-effective wireless module with an integrated protocol that controls the entire data communication. These modules build and transmit data packets according to the EN13757 part 4 specifications. The Mimas-I module measures the field strength and offers the option of enhancing the radio link quality. This module supports operating mode "N," which meets the requirements of one-way and two-way data communication in stationary and mobile systems. The Mimas-I module features up to 3000m line of sight range, AES128 data encryption, and pin-to-pin compatibility with Metis-I and Metis-II radio modules. Typical applications include automatic meter reading for wireless data transmission, integration in data concentrators, and mobile metering devices.

View Product Detail

Videos

Yayınlandı: 2019-05-16 | Güncellenmiş: 2024-08-09