AMD / Xilinx Kintex® UltraScale+™ FPGA KCU116 Evaluation Kit

AMD / Xilinx Kintex® UltraScale+™ FPGA KCU116 Evaluation Kit is designed to evaluate the Kintex UltraScale+ FPGAs targeting the UltraScale+ XCKU5P device. The KCU116 Evaluation Kit provides many features, including DDR4 component memory, high-definition multimedia interface (HDMI™), four zSmall form-factor pluggable plus (zSFP+) connectors, eight-lane PCI Express® interface, Ethernet PHY, general purpose I/O, and two UART interfaces. Other features can be supported using VITA-57.1 FPGA mezzanine cards (FMC) attached to the high pin count (HPC) FMC connector.

Features

  • Kintex UltraScale+ XCKU5P-2FFVB676E FPGA
  • Zynq®SoC XC7Z010 based system controller with micro secure digital (SD) connector
  • 1GB DDR4 component memory (two [256 Mb x 16] devices)
  • Two 256Mb quad serial peripheral interface (QSPI) Flash memory (dual Quad SPI)
  • USB JTAG interface via Digilent module with micro-B USB connector
  • Clock sources
    • SI5335A quad clock generator
    • SI5328A programmable clock multiplier and jitter attenuator
    • Si570 I2C programmable LVDS clock generator
    • Subminiature version A (SMA) connectors (differential)
  • 16 GTY transceivers (four Quads)
    • FMC HPC connector (four GTY transceivers)
    • 8-lane PCI Express (eight GTY transceivers)
    • Four zSFP+ connectors (four GTY transceivers)
  • PCIe® endpoint connectivity
    • Gen1 8-lane (x8)
    • Gen2 8-lane (x8)
    • Gen3 8-lane (x8)
  • Four zSFP+ connectors in a 1 high x4 wide form-factor cage
  • Ethernet PHY SGMII interface with RJ-45 connector
  • Dual USB-to-UART bridge with micro-B USB connector
  • HDMI output codec with HDMI type-A connector
  • I2C bus
  • Status LEDs
  • User I/O
  • Program_B pushbutton
  • Pmod headers
  • VITA 57.1 FMC HPC connector J5
  • Power on/off slide switch SW1
  • Power management with PMBus voltage monitoring through Maxim power controllers and GUI
  • Single 10-bit 2 MSPS ADC system monitor (SYSMON) analog-to-digital front end
  • Configuration options
    • Dual Quad SPI Flash memory
    • Micro-B USB J2 JTAG configuration port (Digilent module)
    • Platform cable header J8 JTAG configuration port
  • 175.9mm x 241.3mm x 1.549mm board dimensions

Layout

Location Circuit - AMD / Xilinx Kintex® UltraScale+™ FPGA KCU116 Evaluation Kit
Yayınlandı: 2019-05-31 | Güncellenmiş: 2024-07-16