AMD / Xilinx SmartLynq+ Module
AMD / Xilinx SmartLynq+ Module is intended for high-speed debug and trace, primarily targeting designs using the Versal™ platform. The SmartLynq+ Module delivers up to 28X faster configuration time via a high-speed debug port (HSDP). The SmartLynq+ Module has advanced configuration throughput performance to accelerate the development cycle. The Module supports both serial and parallel trace with up to 14GB of trace memory to capture a design execution history.The AMD / Xilinx SmartLynq+ Module is compatible with Versal ACAP evaluation boards. Users have complete visibility to the Versal™ architecture, including AI Engines, programmable network on chip (NoC), DDR memory controller, and 100G multirate Ethernet cores.
Furthermore, smart filtering with a software customizable built-in debugger facilitates remote access and sharing. The SmartLynq+ Module is an ideal debug and trace platform, enabling fast configuration, extensive trace capture, high visibility, and flexibility.
Features
- 28X faster download speed vs. SmartLynq Data Cable
- Iterations reduced from minutes to seconds for the shorter debug cycle
- 100X faster egress data capture vs. JTAG
- Large trace memory (up to 14GB)
- In-depth debug and trace for Versal architecture, including AI Engines, programmable NoC, DDR memory controller, and 100G multirate Ethernet cores
- Continuous debug and trace visibility during boot
- Cohesive and time-correlated debug of all subsystems
- Daisy-chain mode to debug multiple devices on a single board
- Smart filtering with software programmable built-in debugger for remote access and sharing
- A range of host and target connectivity options, including Ethernet, USB 3.0, HSDP (USB Type-C), GPIO, JTAG, and Mictor
Applications
- High-speed Versal ACAP programming
- High-speed flash memory programming
- Hardware debug
- Software debug
- Performance analysis
- Serial and parallel trace data capture
Kit Contents
- SmartLynq+ debug & trace module
- JTAG Ribbon boot
- USB Cable
- GPIO Flying lead cable
- Ethernet cable
- Power supply
- USB Type-C cable
- Micro SD card
Additional Resources
Videos
Layout
Kit Contents Diagram
Yayınlandı: 2021-03-12
| Güncellenmiş: 2024-04-02