AMD / Xilinx Versal™ AI Core Series VCK190 Evaluation Kit

AMD / Xilinx Versal™ AI Core Series VCK190 Evaluation Kit is equipped with an advanced AI performance-in-portfolio VC1902 device. The VCK190 evaluation kit is built for designs requiring high-throughput AI inference and signal processing compute performance. The AMD / Xilinx evaluation kit delivers 100X greater compute power than server-class CPUs and offers various connectivity options and standardized development flows.

The AMD / Xilinx Versal AI Core series VCK190 evaluation kit is an ideal evaluation and prototyping platform for cloud, network, and edge applications.

Features

  • Equipped with Versal ACAP VC1902 production silicon
  • AI and DSP Engines providing 100X greater compute over today’s server-class CPUs
  • Pre-built partner reference designs for rapid prototyping
  • PCIe® Gen4 interface for high compute performance markets
  • HDMI for video processing applications
  • SFP28/QSFP28/RJ-45 for networking applications
  • DDR4 and LPDDR4 memory interfaces
  • FMC expansion connectors supporting a variety of optional plug-in cards
    Fully supported by Vivado® Design Suite, Vitis™ unified software platform, and Vitis AI

Applications

  • Data center compute
  • 5G Radio and beamforming (DFE)
  • Cable-access (Head-End)
  • Wireless test equipment
  • Automotive/ADAS prototyping
  • A&D Radar, early warning

Kit Contents

  • VCK190 Evaluation board
  • QSPI Boot module
  • Pmod module
  • 2 Ethernet cables
  • USB Type-C™ cable
  • 2 Micro SD cards
  • 180W (12V) Power supply

Kit Contents Diagram

AMD / Xilinx Versal™ AI Core Series VCK190 Evaluation Kit

Board Layout

AMD / Xilinx Versal™ AI Core Series VCK190 Evaluation Kit

Videos

Yayınlandı: 2021-03-12 | Güncellenmiş: 2024-07-23