Phoenix Contact Cable Entry System (CES)
Phoenix Contact Cable Entry System (CES) allows pre-wired cables to easily pass through an enclosure wall or panel without cutting the terminated connector end. Comprised of a sealing frame and multiple cable grommets, features of the system include ingress protection of up to IP65, compatibility with standard rectangular connector cut-outs, and easy assembly.The multi-gates are metal-reinforced cable entry plates with IP66/IP67 protection providing numerous options for guiding non-assembled cables. Two different frame styles are offered. The screw-mounted version provides IP65 protection with cable ties, and the latching style offers IP54 protection. The cable grommets are available in either gray UL97V 0-rated thermoplastic or black UL94HB-rated NBR.
Features
- Water and dustproof to IP54 or IP65
- Compatible with standard rectangular cut-outs
- No special tools required
- Easy to assemble
Applications
- Control cabinets
- Conveyor systems
- Machine tools
- Water/wastewater
Videos
Additional Resources
Yayınlandı: 2013-03-26
| Güncellenmiş: 2022-03-11