Phoenix Contact M8 8-Position Connectors & Cable Assemblies

Phoenix Contact M8 8-Position Connectors & Cable Assemblies are small, industrial M8 connectors developed to meet the demand for increased signal carrying capabilities in space-saving designs. M8 8-Position Connectors & Cable Assemblies offer 1.5A rated current, 30V voltage, and ≥ 100MΩ insulation resistance. M8 8-Position Connectors & Cable Assemblies provide IP65/IP67 protection and meets IEC 61076-2-104 standards with a surge voltage category II and pollution degree of 3. The Phoenix Contact M8 series is available in male and female panel mount connectors and cable assemblies.

Specifications

  • 1.5A rated current at 40°C
  • 30V rated voltage 
  • Number of positions - 8
  • ≤3mΩ volume resistance
  • ≥100MΩ insulation resistance 
  • Standards/regulations - M8 plug-in connector IEC 61076-2-104
  • Surge voltage category - II
  • 3 pollution degree
  • Degree of protection (IP65/IP67)
  • Au contact surface material 
  • PA66 contact carrier material 
  • Material, knurls (Zinc die-cast, nickel-plated)
Yayınlandı: 2012-10-31 | Güncellenmiş: 2022-03-11