Analog Devices Inc. ADIS16IMU1/PCBZ Breakout Board
Analog Devices ADIS16IMU1/PCBZ Breakout Board is designed for the ADIS16xxx IMU and gyroscope devices. The board offers a series of tapped M2 x 0.4mm machine screw holes to support direct mounting with several various package styles. The ADI ADIS16IMU1/PCBZ breakout board features a 16-pin, dual-row, 2mm connect interface that supports simple connection with remote processor boards, using up to 12in of a 1mm ribbon cable.The ADIS16IMU1/PCBZ Breakout Board is based on the ADIS1613x, ADIS1637x, ADIS1648x, and ADIS1649x.
Features
- Simplify prototype connection of many ADIS16xxx devices to existing embedded processor systems
- Necessary to connect some ADIS16xxx devices to the EVAL-ADIS2 evaluation system
- Comes with a kit of M2 x 0.4 machine screws and hardware to simplify DUT attachment
PCB Layout
Yayınlandı: 2023-06-05
| Güncellenmiş: 2025-02-05