Analog Devices Inc. iSensor MEMS Inertial Measurement Units

Analog Devices iSensor® MEMS inertial measurement unit (IMU) sensors are designed using multi-axis combinations of precision gyroscopes, accelerometers, magnetometers, and pressure sensors. ADI's technology reliably detects and processes multiple degrees of freedom in highly complex applications under dynamic conditions. Offered as plug-and-play solutions, the iSensor MEMS IMU sensors provide full factory calibration, embedded compensation & sensor processing, and a simple programmable interface.

Features

  • Tri-axis digital gyroscope with digital range scaling
  • <0.05° tight orthogonal alignment
  • ±1.7g to ±18g tri-axis digital accelerometer
  • Autonomous operation and data collection
  • No external configuration commands required
  • 180-500ms start-up time
  • 4ms sleep mode recovery time
  • Factory-calibrated sensitivity, bias, and axial alignment
  • −20°C to +88°C calibration temperature range
  • SPI-compatible serial interface
  • Embedded temperature sensor
  • Enable external sample clock input up to 1.2kHz
  • Programmable operation and control
    • Automatic and manual bias correction controls
    • Bartlett window FIR filter length, number of taps
    • Data ready, alarm indicator, general-purpose digital I/O
    • Alarms for condition monitoring
    • Sleep mode for power management
  • DAC output voltage
  • Single-command self-test
  • 4.75V to 5.25V single-supply operation
  • 2000g shock survivability
  • −40°C to +105°C operating temperature range

Applications

  • Medical instrumentation
  • Robotics
  • Platform control
  • Navigation
  • Unmanned aerial vehicles

Videos

Yayınlandı: 2015-05-18 | Güncellenmiş: 2024-08-23