Analog Devices Inc. EVAL-ADIS-FX3 Evaluation Board
Analog Devices Inc. EVAL-ADIS-FX3 Evaluation Board is the latest addition to the iSensor evaluation portfolio. This evaluation board is designed from the ground up to provide users with an easy-to-use solution for capturing reliable inertial data in lab and characterization environments. The EVAL-ADIS-FX3 board incorporates a real-time sampling of IMU at a full sample rate with guaranteed no loss of data. This evaluation board is capable of capturing inertial sensor data at maximum throughput while interfacing with external test equipment and reacting to external triggers. The EVAL-ADIS-FX3 board supports completely open-source API (includes a wrapper library for interfacing to MATLAB, Python, and LabView), firmware, and evaluation GUI. Typical applications include inertial sensing, robotics, autonomous driving, and platform stabilization.Features
- Real-time sampling of IMU at full sample rate with no loss of data guaranteed
- No external power needed (can be powered from a USB port)
- Schematics are available
- Completely open-source API, firmware, and evaluation GUI
- API includes a wrapper library for interfacing to MATLAB, Python, and LabView
Applications
- Inertial sensing
- Robotics
- Autonomous driving
- Platform stabilization
Additional Resources
Yayınlandı: 2021-02-24
| Güncellenmiş: 2025-03-25