Airgain Skywire® NL-SW-LTE Cat 1 bis Embedded Modems
Airgain Skywire® NL-SW-LTE Cat 1 bis Embedded Modems are Global 4G LTE modems based on the Quectel EG916Q-GL modules. The onboard Quectel EG916Q-GL module includes an NL-SW-LTE-QC1bisWWG with a fully integrated global navigation satellite system solution that supports GPS, GLONASS, Galileo, BDS, and QZSS. These modems are compatible with various Skywire development kits and microprocessor shields.The NL-SW-LTE embedded modems feature 242μF ± 20% total capacitance and 857nH ±20% total inductance. The peak uplink and downlink speeds of these modems are 5Mbps (uplink) and 10Mbps (downlink) for the LTE-FDD connection type and 3.1Mbps (uplink) and 8.96Mbps (downlink) for the LTE-TDD connection type.
These modems comply with FCC, IC, and carrier end-device certifications. The NL-SW-LTE embedded modems require lower power than Cat 1 or Cat 4 modems, making them ideal for battery-operated, mobile, or off-grid applications.
Features
- Cat 1 bis 4G LTE technology
- Peak uplink and downlink speeds:
- 5Mbps (uplink) and 10Mbps (downlink) for LTE-FDD connection type
- 3.1Mbps (uplink) and 8.96Mbps (downlink) for LTE-TDD connection type
- 3.4V to 4.3V minimum main power supply range
- -40°C to 85°C operating temperature range
- 242μF ± 20% total capacitance
- 857nH ± 20% total inductance
- 1.8V I/O voltage reference
- 3V USB
Applications
- Mobile
- Off-grid requirements
- Internet of Things (IoT)
Block Diagram
Mechanical Diagram
Yayınlandı: 2025-05-30
| Güncellenmiş: 2025-10-09