Airgain NimbeLink 4G LTE Embedded Modem Development Kit 2
Airgain NimbeLink 4G LTE Embedded Modem Development Kit 2 (NL-SWDK2) is a versatile standalone, Arduino-compatible Skywire platform for the Skywire modem that allows for rapidly prototyping various IOT applications. The kit enables easy addition of Skywire modems to Machine-to-Machine (M2M) systems with an Arduino interface and for using the Skywire by itself over a USB interface with a host PC. This adapter is compatible with all Skywire modems using the standard Skywire interface.NL-SWDK2 supports dual antennas via board mount SMA connectors and a flexible interface for Arduino, ST Nucleo, NXP FRDM, and other development platforms. Two Grove sensor inputs and auto power-on provide easy modem testing. With enhanced reference design and Altium CAD files, the SWDK2 is a fast and easy path for adding cellular connectivity to IoT product development.
Features
- NimbeLink interface and Arduino form factor
- 2x SMA connectors for easy antenna integration
- USB and serial UART modem interface connections
- Arduino Shield, Grove, and NimbeLink development kit interfaces
- Connects to any PC or development kit
- Supports all NimbeLink modems (except the NimbeLink Nano)
- Application notes and example code
- 5V to 15V supply voltage range, 12V nominal
- 1.8V to 5V I/O voltage range
- -40°C to +85°C temperature range
- 20% to 90% humidity, non-condensing
- 78.1mm x 53.3mm x 23.1mm in dimension
- 1-year standard warranty
- RoH compliant
Applications
- Telematics platforms
- Asset tracking
- Industrial monitoring
- Internet connectivity
- Agricultural monitoring
- Smart cities
- Smart utilities
- Fleet management
Hardware Features
- 20-pin Skywire interface
- Skywire USB and USB to Serial USB interfaces
- Skywire modem automatic turn-on circuitry
- Flexible 5V to 15V (12V typical) board power supply input
- Arduino interface
- 2x Grove connectors for Arduino platforms
- 2x PCB mount µ.Fl to SMA 50Ω RF connectors
- 1x tricolor LED
Kit Contents
- 1x NL-SWDK2 development board
- 2x Taoglas TG.30.8113 antennas
- 1x NimbeLink AT&T SIM
- 1x 12V power supply
- 1x mini-B USB cable
Block Diagram
Videos
Yayınlandı: 2023-08-03
| Güncellenmiş: 2025-09-10