Airgain NL-AB-mPCIe2-H Mini PCIe Express Adapter Board
Airgain NL-AB-mPCIe2-H Mini PCIe Express Adapter Board allows the addition of Verizon cellular connectivity to any device with a mini-PCIe slot without needing FCC and carrier certifications. The mini-PCIe adapter board accepts all of the NimbeLink end-device-certified modems. NL-AB-mPCIe2-H plugs into a space already in place on many PCs, laptops, industrial tablets, and custom motherboards. The NimbeLink mPCIe adapter connects directly from a PC to a modem’s USB port. The device sends AT commands through a PC terminal application or using the operating system’s native broadband interfaces.Features
- Accepts certified 2G, 3G, and LTE NimbeLink modems
- Compact size fits directly onto boards with mini-PCIe slots
- Plug-and-play operation with Linux, Windows 7 and 8.1, and Windows Embedded
- Can use any antenna without requiring re-certification
- Eliminates the need for chip-down modem development
Applications
- Kiosks
- Digital signage
- Security panels
- Surveillance equipment
- Control panels
Specifications
- Current consumption
- 1.1mA in sleep mode
- 720mA to 1.5A normal range
- 3.3V active call
- 2.8V to 3.6V operating supply voltage range, 3.3V nominal
- 30mV maximum ripple on the supply voltage
- 2.5A maximum current transients
- -40°C to +85°C temperature range
- 33mm x 34mm x 12mm in dimension
Block Diagram
Videos
Yayınlandı: 2023-08-03
| Güncellenmiş: 2025-09-10