Apex Microtechnology MSA260 Open Frame PWM Amplifier

Apex Microtechnology MSA260 Open Frame PWM Amplifier is a 20A (30A PEAK) 450V pulse width modulation (PWM) amplifier. It's constructed as a surface mount, "open frame" board-level module as a cost-effective solution for motor control applications. The MSA260 has outstanding performance and is an excellent substitution for more expensive hybrid components. The MSA260 is a complete PWM amplifier with an oscillator, comparator, error amplifier, and current limit comparators. It has a 5V reference, a smart controller, and a full-bridge IGBT output circuit. A variable switching frequency is user-programmable up to 50kHz. The Apex Microtechnology MSA260 is built on a thermally conductive but electrically insulating substrate that can be mounted to a heatsink.

Features

  • Variable switching frequency up to 50kHz
  • 450V high voltage operation
  • 20A continuous, 30A PEAK high output current
  • 9kW high power output capability
  • IGBT full bridge output

Applications

  • Brush motor control
  • MRI
  • Magnetic bearings
  • Class D switchmode amplifier

Videos

Typical Application

Apex Microtechnology MSA260 Open Frame PWM Amplifier
Yayınlandı: 2020-08-20 | Güncellenmiş: 2024-04-03