Apex Microtechnology VRE104 Ultrastable +4.5V Output Voltage Reference

Apex Microtechnology VRE104 Ultrastable +4.5V Output Voltage Reference provides up to a ±0.8mV initial accuracy and a 1.48 ppm/°C temperature coefficient over the full military temperature range. The VRE104 has superior stability, accuracy, and quality, making it ideal for precision applications. Applications include high-accuracy test and measurement instrumentation and transducer excitation. The Apex Microtechnology VRE104 can operate in two temperature ranges, -25°C to +85°C and -55°C to +125°C, and two performance grades. The devices are housed in a 14-pin hermetic ceramic package for maximum long-term stability.

Features

  • +4.5V output, ±0.8mV very high accuracy
  • 1.48 ppm/°C (-55°C to +125°C) extremely low drift
  • 6ppm/1000 hours typical excellent stability
  • 6ppm/V typical excellent line regulation
  • ±13.5V to ±22V wide supply range
  • Hermetic 14-pin ceramic DIP

Applications

  • Precision A/D and D/A converters
  • Transducer excitation
  • Accurate comparator threshold reference
  • High-resolution servo systems
  • Digital voltmeters
  • High-precision test and measurement instruments

Block Diagram

Block Diagram - Apex Microtechnology VRE104 Ultrastable +4.5V Output Voltage Reference
Yayınlandı: 2020-08-24 | Güncellenmiş: 2024-04-08