Apex Microtechnology VRE305 +5V Low Noise Precision Voltage Reference

Apex Microtechnology VRE305 +5V Low Noise Precision Voltage Reference is a low-cost, Zener-based precision voltage reference. The Apex Microtechnology VRE305 provides ultrastable +5V output with ±0.5mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. Other improvements include warm-up drift, line regulation, and long-term stability. These make this series accurate and stable, and it is housed in an 8-pin SMT or DIP package. Temperature coefficients are as low as 0.6ppm/°C over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature range.

Features

  • +5V output, ± 0.5mV (0.01%)
  • 0.6ppm/°C temperature drift
  • 3μVP-P (0.1-10Hz) low noise
  • 8-pin DIP or surface mount package industry-standard pinout
  • 6ppm/V typical excellent line regulation
  • Output trim capability

Applications

  • For use as a reference for 14-, 16-, or 18-bit D/A converters which require an external precision reference
  • Calibrating scale factor on high-resolution A/D converters
  • Superior performance over monolithic references

Overview

Apex Microtechnology VRE305 +5V Low Noise Precision Voltage Reference
Yayınlandı: 2020-08-25 | Güncellenmiş: 2024-04-10