Apex Microtechnology VRE302 +2.5V Low Noise Precision Voltage Reference
Apex Microtechnology VRE302 +2.5V Low Noise Precision Voltage Reference is a series of low-cost, Zener-based precision voltage references. These devices provide an ultrastable +2.5V output with ±0.mV (.016%) initial accuracy. Accuracy improvement is possible through a multipoint laser compensation technique. Other performance improvements include warm-up drift, line regulation, and long-term stability. The Apex Microtechnology VRE302 is housed in an industry-standard 8-pin DIP package. Temperature coefficients are as low as 1.0ppm/°C over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature range depending on the model and grade. This series is recommended for 14-, 16-, or 18-bit D/A converters, which require an external precision reference. The device is also ideal for calibrating scale factors on high-resolution A/D converters.Features
- +2.5V output, ± 0.40mV (.016%) high accuracy
- 1.0ppm/°C low drift
- 1.5µVP-P (0.1Hz-10Hz) low noise
- 6ppm/V typical excellent line regulation
- Output trim capability
Applications
- Recommended for use as a reference for 14-, 16-, or 18-bit D/A converters which require an external precision reference
- Ideal for calibrating scale factors on high-resolution A/D converters
- Offers superior performance over monolithic references
Typical Connection
Yayınlandı: 2020-08-24
| Güncellenmiş: 2024-04-10