Banner Engineering K30 Pro Programmable Multicolor Indicators
Banner Engineering K30 Pro Programmable Multicolor Indicators are 30mm multicolor touch devices with PICK-IQ™ and IO-Link technology options, offering advanced animation customization, LED control, and faster response speeds. IO-Link models give full access to color, flashing, rotating, and dimming settings, while the PICK-IQ models provide faster response speed and simplified programming to Modbus TRU communication. Output settings, including on and off delays, output function, and output state are also available with IO-Link. These indicators feature IEC IP67- and IP69K-rated protection and excellent immunity to false triggering by water spray, oils, and other foreign materials. Banner Engineering K30 Pro Indicators are suitable for dynamic operator interfaces, pick-to-light and manual assembly, error-proofing, and food and beverage applications.Features
- Excellent immunity to false triggering by water spray, oils, and other foreign materials
- Latching versions start up not activated and toggle between activated and not activated on successive touches
- Terminal connection models available for panel-wiring applications
- Rated IEC IP67 and IP69K
- Can be actuated with bare hands or gloves; adjustable sensitivity
- Output settings, including on and off delays, output function, and output state also available with IO-Link
- IO-Link models give full access to color, flashing, rotating, and dimming settings as well as advanced animations such as dynamic sequence mode and LED control
- PICK-IQ models provide faster response speed and simplified programming to Modbus RTU communication
- Encapsulated construction option provides added protection against condensation caused by large temperature changes and harsh environments
- K30 Pro Touch discrete and IO-Link QP models include "E" for encapsulated option
Applications
- Pick-to-light and manual assembly
- Error-proofing
- Call buttons
- Dynamic operator interfaces
- Food and beverage
- Wet and high-pressure washdown environments
Specifications
- K30 Pro
- 30mm
- -40°C to +150°C operating temperature range
- 10VDC to 30VDC supply voltage
- Supply current
- 60mA at 10VDC
- 50mA at 12VDC
- 35mA at 24VDC
- 30mA at 30VDC
- 400µA leakage current immunity
- 250ms maximum input response time
- K30 Pro with IO-Link
- 30mm
- -40°C to +150°C operating temperature range
- 18VDC to 30VDC supply voltage
- Supply current
- Indicator models
- 33mA at 18VDC
- 28mA at 24VDC
- Touch models
- 40mA at 18VDC
- 30mA at 24VDC
- Indicator models
- K30 Pro with PICK-IQ
- 30mm
- -40°C to +150°C operating temperature range
- 10VDC to 30VDC supply voltage
- Supply current
- Indicator models
- 60mA at 10VDC
- 30mA at 24VDC
- Touch models
- 65mA at 10VDC
- 30mA at 24VDC
- Indicator models
Videos
Datasheets
Yayınlandı: 2024-10-02
| Güncellenmiş: 2024-10-24