Banner Engineering K90 Pro Indicators
Banner Engineering K90 Pro Indicators are 90mm multicolor indicators with customizable color and flashing configurations. The indicators feature a bright LED light, which has seven default colors: green, red, yellow, blue, white, cyan, and magenta. The K90 Pro series is programmable using Banner's Pro Editor software and a Pro Converter Cable. The Banner Engineering K90 Pro Indicators provide a 30mm threaded polycarbonate base and a translucent polycarbonate dome with a variety of connector options. The indicators' IO-Link models offer access to full color, flashing, and dimming controls with advanced animation options. The K90 Pro series is IP67-rated, CE-certified, and ideal for assembly, material handling, packing/printing, industrial, and robotic applications.Features
- Bright, uniform indicator light
- Seven default colors
- Programmable using Pro Editor software and Pro Converter Cable
- 30mm threaded polycarbonate base
- Translucent polycarbonate dome
- IO-Link models provide access to full color, flashing, dimming controls, and advanced animations
- Bimodal inputs (PNP/NPN)
- Rugged IP67 rated
- UL Type 4X and 13 design
- Various connector options available
Applications
- Agriculture
- Assembly
- Automotive
- Material handling
- Packaging/printing
- Industrial
- Robotics
Specifications
- 12VDC to 30VDC supply voltage range
- 415mA at 12VDC supply current rating
- 400μA leakage current immunity
- 250ms max input response time
- 1.5Hz flash rate using flash input wire
- -40°C to +50°C operating temperature range
- -40°C to +70°C storage temperature range
- CE certified
Videos
Yayınlandı: 2023-11-28
| Güncellenmiş: 2024-10-24