Banner Engineering K30L Core LED Indicators

Banner Engineering K30L Core LED Indicators are DC-operated general-purpose indicators intended for panel mounting in 22.5mm holes. These LED indicators are rugged, cost-effective, and easy-to-install devices that display up to three colors. The K30L Pro LED indicators are compact devices that are completely self-contained and require no controller. These LED indicators illuminated dome provide easy-to-see operator guidance and indication of equipment status. The K30L Pro LED indicators are immune to EMI and RFI interference. Typical applications include emergency indication on conveyors and rope pull on conveyors.

Features

  • DC-operated general-purpose indicators intended for panel mounting in 22.5mm holes
  • Rugged, cost-effective, and easy-to-install indicators
  • Illuminated dome provides easy-to-see operator guidance and an indication of equipment status
  • Compact devices are completely self-contained no controller is needed
  • Displays up to three colors
  • Immune to EMI and RFI interference

Applications

  • Emergency indication on conveyors 
  • Rope pulls on conveyors

Accessories

Yayınlandı: 2024-10-04 | Güncellenmiş: 2024-10-28