Banner Engineering WLF12 Flexible LED Strip Lights
Banner Engineering WLF12 Flexible LED Strip Lights feature durable, silicone-encapsulated housing that provides long-lasting, and worry-free performance. These lights support plug-and-play standard M12 connections, which simplifies installation by eliminating soldering. The WLF12 LED strip lights incorporate peel-and-stick installation with high-strength adhesive backing for quick and secure mounting. These lights are available in six lengths, from 300mm to 4000mm. Typical applications include workspaces, cabinets, assembly stations, and machines with 285 lumens per 300mm.Features
- Durable, silicone-encapsulated housing
- Long-lasting and worry-free performance
- Plug-and-play standard M12 connections eliminates soldering and simplifies installation
- Peel-and-stick installation with high-strength adhesive backing for quick and secure mounting
- 300mm to 4000mm six housing lengths
- 24VDC (±10%) supply voltage
- IP66, IP67, and IP69K per DIN 40050-9 rated
- -20°C to 45°C operating temperature range
Applications
- Workspaces
- Cabinets
- Assembly stations
- Machines with 285 lumens per 300mm
Dimension Diagram
Additional Resources
Yayınlandı: 2024-03-19
| Güncellenmiş: 2025-01-22