Bourns P6SMB Transient Voltage Suppressor Diodes
Bourns P6SMB Transient Voltage Suppressor Diodes offer 6.8V to 550V breakdown voltages with typical fast response times of less than 1ps for unidirectional devices and less than 5ps for bidirectional devices from 0V to minimum breakdown voltage. The diodes are designed for surge and ESD protection applications in a compact chip package DO-214AA (SMB) size format.Features
- RoHS compliant and halogen free
- Surface mount SMB package
- 6.8V to 550V breakdown voltage
- 600W pulse peak power
- Typical temperature coefficient:
- ΔVBR= 0.1% x VBR @ 25ºC x ΔT
Applications
- IEC 61000-4-2 ESD (min. Level 4)
- IEC 61000-4-4 EFT
- IEC 61000-4-5 surge
Yayınlandı: 2015-08-11
| Güncellenmiş: 2022-03-11