SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 21 mOhm typ., 91 A in an HiP247 package
SCTW70N120G2V
STMicroelectronics
1:
23,80 €
714 Stokta Var
Mouser Parça Numarası
511-SCTW70N120G2V
STMicroelectronics
SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 21 mOhm typ., 91 A in an HiP247 package
714 Stokta Var
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
Through Hole
HiP-247-3
N-Channel
1 Channel
1.2 kV
91 A
21 mOhms
- 10 V, + 22 V
4.9 V
150 nC
- 55 C
+ 200 C
547 W
Enhancement
SiC MOSFETs Silicon carbide Power MOSFET 650 V, 119 A, 18 mOhm (typ., TJ = 25 C) in an HiP24
SCTW90N65G2V
STMicroelectronics
1:
21,16 €
47 Stokta Var
600 Beklenen 20.04.2026
Mouser Parça Numarası
511-SCTW90N65G2V
STMicroelectronics
SiC MOSFETs Silicon carbide Power MOSFET 650 V, 119 A, 18 mOhm (typ., TJ = 25 C) in an HiP24
47 Stokta Var
600 Beklenen 20.04.2026
1
21,16 €
10
18,21 €
100
17,14 €
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
Through Hole
HiP-247-3
N-Channel
1 Channel
650 V
90 A
25 mOhms
- 10 V, + 22 V
1.9 V
157 nC
- 55 C
+ 200 C
390 W
Enhancement
SiC MOSFETs Silicon carbide Power MOSFET 1700 V, 1.0 Ohm typ., 7 A in an HiP247 package
SCT1000N170
STMicroelectronics
1:
7,79 €
592 Stokta Var
Mouser Parça Numarası
511-SCT1000N170
STMicroelectronics
SiC MOSFETs Silicon carbide Power MOSFET 1700 V, 1.0 Ohm typ., 7 A in an HiP247 package
592 Stokta Var
1
7,79 €
10
5,58 €
100
4,65 €
600
4,15 €
1.200
3,87 €
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
Through Hole
HiP-247-3
N-Channel
1 Channel
1.7 kV
6 A
1 Ohms
- 10 V, + 25 V
2.1 V
14 nC
- 55 C
+ 200 C
120 W
Enhancement
SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 169 mOhm typ., 20 A in an
SCT20N120AG
STMicroelectronics
1:
13,67 €
510 Stokta Var
Mouser Parça Numarası
511-SCT20N120AG
STMicroelectronics
SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 169 mOhm typ., 20 A in an
510 Stokta Var
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
Through Hole
N-Channel
1 Channel
1.2 kV
20 A
239 mOhms
- 20 V, + 20 V
3.5 V
45 nC
- 55 C
+ 200 C
175 W
Enhancement
AEC-Q101
SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 75 mOhm typ., 33 A in an H
SCTW40N120G2VAG
STMicroelectronics
1:
14,79 €
593 Stokta Var
Mouser Parça Numarası
511-SCTW40N120G2VAG
STMicroelectronics
SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 75 mOhm typ., 33 A in an H
593 Stokta Var
1
14,79 €
10
9,18 €
100
9,16 €
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
Through Hole
HiP-247-3
N-Channel
1 Channel
1.2 kV
36 A
100 mOhms
- 10 V, + 22 V
4.9 V
61 nC
- 55 C
+ 200 C
278 W
Enhancement
AEC-Q101
SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 100 A in an H
SCTW100N65G2AG
STMicroelectronics
1:
29,66 €
317 Stokta Var
NRND
Mouser Parça Numarası
511-SCTW100N65G2AG
NRND
STMicroelectronics
SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 100 A in an H
317 Stokta Var
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
Through Hole
HiP-247-3
N-Channel
1 Channel
650 V
100 A
69 mOhms
- 10 V, + 22 V
5 V
162 nC
- 55 C
+ 200 C
420 W
Enhancement
AEC-Q101
SiC MOSFETs Silicon carbide Power MOSFET 650 V, 18 mOhm typ., 119 A in an HiP247-4 package
SCTWA90N65G2V-4
STMicroelectronics
1:
25,04 €
151 Stokta Var
Mouser Parça Numarası
511-SCTWA90N65G2V-4
STMicroelectronics
SiC MOSFETs Silicon carbide Power MOSFET 650 V, 18 mOhm typ., 119 A in an HiP247-4 package
151 Stokta Var
1
25,04 €
10
18,94 €
100
18,13 €
600
17,27 €
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
Through Hole
HiP-247-4
N-Channel
1 Channel
650 V
119 A
24 mOhms
- 10 V, + 22 V
5 V
157 nC
- 55 C
+ 200 C
565 W
Enhancement
SiC MOSFETs Automotive-grade Silicon carbide Power MOSFET 1200 V, 500 mOhm typ., 12 A in an
SCT10N120AG
STMicroelectronics
1:
7,89 €
844 Beklenen 23.11.2026
Mouser Parça Numarası
511-SCT10N120AG
STMicroelectronics
SiC MOSFETs Automotive-grade Silicon carbide Power MOSFET 1200 V, 500 mOhm typ., 12 A in an
844 Beklenen 23.11.2026
1
7,89 €
10
4,65 €
100
4,06 €
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
Through Hole
N-Channel
1 Channel
1.2 kV
12 A
500 mOhms
- 10 V, + 25 V
3.5 V
22 nC
- 55 C
+ 200 C
150 W
Enhancement
AEC-Q101
SiC MOSFETs Silicon carbide Power MOSFET 650 V, 119 A, 18 mOhm (typ. TJ = 25 C) in an HiP247
SCTWA90N65G2V
STMicroelectronics
1:
24,29 €
69 Beklenen 16.03.2026
Mouser Parça Numarası
511-SCTWA90N65G2V
STMicroelectronics
SiC MOSFETs Silicon carbide Power MOSFET 650 V, 119 A, 18 mOhm (typ. TJ = 25 C) in an HiP247
69 Beklenen 16.03.2026
Satın Al
Min.: 1
Çoklu.: 1
Ayrıntılar
Through Hole
HiP-247-3
N-Channel
1 Channel
650 V
119 A
24 mOhms
- 10 V, + 22 V
5 V
157 nC
- 55 C
+ 200 C
565 W
Enhancement
SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A
SCT018W65G3AG
STMicroelectronics
600:
9,23 €
Stokta Olmayan Ürün Teslimat Süresi 17 Hafta
Yeni Ürün
Mouser Parça Numarası
511-SCT018W65G3AG
Yeni Ürün
STMicroelectronics
SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A
Stokta Olmayan Ürün Teslimat Süresi 17 Hafta
Satın Al
Min.: 600
Çoklu.: 600
Ayrıntılar
Through Hole
HiP247-3
N-Channel
1 Channel
650 V
55 A
27 mOhms
-10 V, 22 V
4.2 V
76 nC
- 55 C
+ 200 C
398 W
Enhancement
SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HiP247 package
SCT040W120G3
STMicroelectronics
600:
11,12 €
Stokta Yok
Yeni Ürün
Mouser Parça Numarası
511-SCT040W120G3
Yeni Ürün
STMicroelectronics
SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HiP247 package
Stokta Yok
Satın Al
Min.: 600
Çoklu.: 600
Ayrıntılar
Through Hole
HiP247-3
N-Channel
1 Channel
1.2 kV
40 A
54 mOhms
-10 V, 22 V
4.2 V
56 nC
- 55 C
+ 200 C
312 W
Enhancement