Cree LED XLamp® XT-E Royal Blue LEDs
Cree LED XLamp® XT-E Royal Blue LEDs offer a high-performing source of royal blue light for remote phosphor applications. Compared to the standard XLamp XP-E royal blue series, the XT-E series is up to 20% more efficient. Cree LED XLamp XT-E Royal Blue LEDs are designed to enable the faster adoption of LED lighting in high-efficacy products. These LEDs bring high performance and quality of light to a wide range of lighting applications, including outdoor, indoor directional, transportation, stage and studio, commercial, and emergency vehicle lighting.
Features
- Electrically neutral thermal path
- Vf binning
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable - JEDEC J-STD-020C compatible
Specifications
- Sorted into 2.5nm wavelength bins
- Binned at 85°C
- 5°C/W low thermal resistance
- 140° wide viewing angle
- 1000mA maximum drive current
- 150°C maximum junction temperature
Mechanical Dimensions
Yayınlandı: 2011-08-15
| Güncellenmiş: 2025-12-05