Same Sky CFM-35 35mm x 35mm DC Axial Fans
Same Sky CFM-35 35mm x 35mm DC Axial Fans feature airflows up to 5.90CFM and rated speeds from 6000RPM to 9000RPM. The series is offered with dual ball-bearing construction or an innovative omniCOOL™ system that delivers improved performance and longer operational life. The fans have a rated voltage of 12VDC and an operating temperature range from -10°C to +70°C. The fans are RoHS and REACH compliant, and a tachometer signal option is available. Same Sky CFM-35 35mm x 35mm DC Axial Fans offer an ideal thermal management solution for IT and telecommunications equipment, medical devices, and industrial applications.Features
- Dual ball-bearing or omniCOOL bearing system
- 35mm x 35mm frame
- Multiple speed options for different cooling needs
- Up to 5.9CFM
- Rated speeds from 6000RPM to 9000RPM
- Tachometer signal available
- -10°C to +70°C operating temperature range
- RoHS and REACH compliant
Applications
- IT and telecommunications equipment
- Medical devices
- Industrial
Videos
Yayınlandı: 2022-01-10
| Güncellenmiş: 2024-09-25