Same Sky CFM-25B 25mm & CFM-30B 30mm DC Axial Fans

Same Sky CFM-25B 25mm and CFM-30B 30mm DC Axial Fans feature a dual ball-bearing construction and multiple speed options for different cooling needs. Same Sky CFM-25B 25mm and CFM-30B 30mm DC Axial Fans offer 5VDC or 12VDC voltage rating options and a -10°C to +70°C operating temperature range. Auto restart protection comes standard on all models.

Features

  • 25mm x 25mm or 30mm x 30mm frame
  • Multiple speed options for different cooling needs
  • Auto-restart protection standard on all models
  • 5VDC and 12VDC models
  • Dual ball-bearing construction
  • -10°C to +70°C operating temperature range

Specifications

  • Airflow
    • 1.35CFM to 2.51CFM (CFM-25B)
    • 2.52CFM to 4.1CFM (CFM-30B)
  • Rated speed
    • 7000RPM to 13,000RPM (CFM-25B)
    • 8000RPM to 13,000RPM (CFM-30B) 

Videos

Yayınlandı: 2020-05-03 | Güncellenmiş: 2024-09-24