Same Sky CFM-7025 70mm x 70mm DC Axial Fans
Same Sky CFM-7025 70mm x 70mm DC Axial Fans come with multiple speed options for different cooling needs. These axial fans offer either a dual ball bearing or omniCOOL™ bearing system and feature tachometer signal, polarity protection, and auto-restart protection standards. Same Sky CFM-7025 70mm x 70mm DC Axial Fans operate from a -10°C to +70°C temperature range and 35% to 85% non-condensing humidity range. These fans are RoHS compliant and offer a 5VDC to 24VDC rated voltage range. The CFM-7025 series can be used in applications such as IT and telecommunications equipment, medical devices, and industrial.Features
- Dual ball-bearing or omniCOOL bearing system
- Polarity protection
- Multiple speed options
- Tachometer signal availability
- Auto-restart protection
- 70.2mm x 70.2mm x 25.2mm frames
- RoHS compliant
Applications
- IT and telecommunications equipment
- Medical devices
- Industrial
Specifications
- 5VDC to 24VDC rated voltage range
- 1.44W to 5.52W maximum input power range
- -10°C to +70°C operating temperature range
- 35% to 85% non-condensing humidity range
Videos
Yayınlandı: 2021-12-15
| Güncellenmiş: 2024-09-25