Infineon Technologies PSOC™ 6 BLE Pioneer Kit

Infineon Technologies PSOC™ 6 BLE Pioneer Kit includes a 2.7" e-ink display shield board (CY8CKIT-028-EPD) with an onboard digital microphone and thermistor. The CY8CKIT-062-BLE features support for BLUETOOTH® Low Energy (BLE) v5.0 and an onboard BLE antenna. The kit is compatible with Arduino Uno shield boards and includes a 512Mb high-speed Quad-SPI NOR flash.

This kit is supported within Infineon’s ModusToolbox Software Environment, a set of multi-platform development tools, and a comprehensive suite of GitHub-hosted firmware libraries. Together, they enable an immersive development experience for customers by creating converged MCU and Wireless systems. The PSOC 6 BLE Pioneer Kit is also now supported in the Mbed OS.

Features

  • Includes a 2.7" e-ink display shield board (CY8CKIT-028-EPD) with onboard digital microphone and thermistor
  • Support for Bluetooth Low Energy v5.0
  • Onboard BLE antenna
  • Compatible with Arduino Uno shield boards
  • Includes 512Mb high-speed Quad-SPI NOR flash
  • Super-capacitor for backup power
  • EZ-PD™ CCG3 Type-C power delivery with rechargeable Li-Po battery support
  • Contains onboard CapSense® linear slider, touch buttons, and proximity sensors
  • Contains onboard programmer/debugger that supports USB-UART/I2C/SPI bridge functionalities

Edge Impulse Resources

Infographic - Infineon Technologies PSOC™ 6 BLE Pioneer Kit

PSOC 101 Video Tutorials

Infineon Technologies PSOC™ 6 BLE Pioneer Kit

Videos

Overview

Infineon Technologies PSOC™ 6 BLE Pioneer Kit
Yayınlandı: 2017-02-21 | Güncellenmiş: 2025-08-21